
Axial DC fan, 12V operating supply voltage, delivering 40.6 CFM airflow at 3100 RPM. Features ball bearing construction for durability and a plastic housing. Rated for 2W power consumption, with a temperature range of -4°C to 70°C. Approvals include UL, CSA, VDE, and CE. Dimensions are 80mm x 80mm x 25mm.
Ebm-Papst 8412N technical specifications.
| Airflow | 40.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
