
Axial DC fan, 80mm size, delivering 46.5 CFM airflow. Features sleeve bearing, plastic construction, and operates at 12V with 2.2W power consumption. Maximum operating temperature is 70°C, with a noise level of 37 dBA. Mounts via flanges and terminates with leads.
Ebm-Papst 8412NGH technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 158°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8400N |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.21lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
