
Axial DC fan with Sintec bearing, operating at 12V DC with a voltage range of 8V to 15V. Delivers 34.1 CFM airflow at 26 dBA noise level. Features an 80mm x 80mm x 25.4mm frame size and plastic construction. Approvals include UL, CSA, VDE, and CE. Mountable via flanges with lead termination.
Ebm-Papst 8412NGM technical specifications.
| Airflow | 34.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8400N |
| Size | 80mm |
| Speed | 2600RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
