
Axial DC fan, 90mm diameter, 25mm height, delivering 34.1 CFM airflow at 2600 RPM. Features sleeve bearing, plastic construction, and tin contact plating. Operates at 12V with 1.4W power consumption, suitable for temperatures from -4°C to 167°C. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 8412NGME technical specifications.
| Airflow | 34.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 80mm |
| Diameter | 90mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 2600RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
