
12VDC axial fan delivering 26.5 CFM airflow at 2050 RPM. Features a durable plastic construction with sleeve bearings, operating between -4°C and 176°C. This fan offers a low noise level of 19 dBA and mounts via flanges. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 8412NGMLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8412NGMLE technical specifications.
| Airflow | 26.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25.4mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| RPM | 2050RPM |
| Series | 8400N |
| Speed | 2050RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGMLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
