
12V DC axial fan delivering 26.5 CFM airflow at 2050 RPM. Features sleeve bearing for reliable operation and a durable black plastic housing. Operating temperature range from -4°C to 158°C with a maximum power consumption of 1.5W. Includes 310mm leads for flexible termination and mounts via flanges.
Ebm-Papst 8412NGMLV technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.5W |
| Mount | Flanges |
| Noise | 19dBA |
| Noise (dB) | 19dB |
| Noise Level | 19 dB |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2050RPM |
| Series | 8400NV |
| Size | 80mm |
| Speed | 2050RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
