
Tubeaxial fan, 80mm x 25mm, delivering 34.1 CFM airflow at 2600 RPM. Features a Sintec bearing for reliable operation and a 12VDC voltage rating. With a maximum operating temperature of 158°C and a noise level of 26 dBA, this fan is designed for efficient thermal management. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 8412NGMV technical specifications.
| Airflow | 34.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | 8400NV |
| Size | 80mm |
| Speed | 2600RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.