
Axial fan, 80x25mm, delivering 34.1 CFM airflow at 2600 RPM. Features durable ball bearings and operates on a 12VDC supply voltage. Constructed from plastic with a maximum operating temperature of 167°C and a power consumption of 1W. Includes 2 wire leads for termination and is designed for flange mounting.
Ebm-Papst 8412NME technical specifications.
| Airflow | 34.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25.4mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | 8400N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.21lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
