12V DC axial fan with 26.5 CFM airflow, 2050 RPM speed, and 21 dBA noise level. Features ball bearings, plastic construction, and tin contact plating. Operates within a temperature range of -4°C to 185°C with a maximum power dissipation of 600mW. Mounting is via flanges, and termination is via leads.
Sign in to ask questions about the Ebm-Papst 8412NMLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8412NMLE technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 600mW |
| Mount | Flanges |
| Noise | 21dBA |
| Noise Level | 21 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| RPM | 2050RPM |
| Series | 8400N |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NMLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.