
Axial fan, 80mm size, delivers 40.6 CFM airflow at 3100 RPM. Features ball bearing for durability and operates on a 24V DC supply voltage. Constructed from plastic with a maximum operating temperature of 70°C and a minimum of -4°C. Power consumption is 2W, with a noise level of 32 dBA. Mounts via flanges and terminates with leads.
Ebm-Papst 8414N technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
