
Tubeaxial fan, 80mm square housing, 25mm depth, delivering 19.4 CFM airflow at 1500 RPM. Features sleeve bearing, 24 VDC operating voltage, and 700mW power consumption. Maximum operating temperature of 158°C, minimum of -4°C. Equipped with 3 wire leads for termination and screw mounting.
Sign in to ask questions about the Ebm-Papst 8414N/2GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8414N/2GL technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 700mW |
| Mount | Screw |
| Noise | 26dBA |
| Noise Level | 12 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1500RPM |
| Series | 8400N |
| Speed | 1500RPM |
| Termination | 3 Wire Leads |
| Weight | 95g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414N/2GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
