
Compact axial fan, 80mm size, delivering 40.6 CFM airflow at 3100 RPM. Features a sleeve bearing, 24 VDC operating voltage, and 2W power consumption. Operates within a temperature range of -4°C to 70°C. Includes lead termination with a 310mm lead length and is constructed from plastic. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 8414NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8414NG technical specifications.
| Airflow | 40.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
