
High-speed axial DC fan with Sintec bearing, delivering 46.5 CFM airflow at 37 dBA noise level. Features an 80mm x 80mm x 25.4mm frame size, operating at 24VDC with a voltage range of 18V to 28V. Maximum power consumption is 2.8W, with a maximum operating temperature of 158°C. Includes lead termination and flange mounting options.
Ebm-Papst 8414NGH technical specifications.
| Airflow | 46.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3600RPM |
| Series | 8400N |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.21lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
