
Axial DC fan with Sintec-Sleeve bearing, delivering 19.42 CFM airflow at 12 dBA noise level. Features a 24V operating supply voltage, with a range of 18V to 28V, and consumes 700mW. Dimensions are 80mm x 80mm x 25mm, with a 1500 RPM speed. Approvals include UL, CSA, VDE, and CE, and it operates between -4°C and 70°C. Termination is via leads, and mounting is supported by flanges.
Ebm-Papst 8414NGL technical specifications.
| Airflow | 19.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 700mW |
| Mount | Flanges |
| Noise | 12dBA |
| Noise Level | 12 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1500RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 1500RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
