
Axial DC fan with Sintec-Sleeve bearing, operating at 24VDC with a voltage range of 18V to 28V. Delivers 34.1 CFM airflow at 26 dBA noise level and 2600 RPM speed. Features an 80mm x 80mm x 25.4mm frame size, 1.4W power consumption, and a lead termination with a 310mm lead length. Suitable for operation between -4°C and 70°C.
Sign in to ask questions about the Ebm-Papst 8414NGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8414NGM technical specifications.
| Airflow | 34.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 2600RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
