
Axial DC fan, 24V, 1.1W, delivering 26.5 CFM airflow with 19 dBA noise. Features Sintec bearing, 80mm x 25mm axial construction, and operates between -4°C and 158°C. Mounting options include flanges, with lead termination. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 8414NGML technical specifications.
| Airflow | 26.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 19dBA |
| Noise Level | 19 dB |
| Operating Frequency | Not Required |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2050RPM |
| Series | 8400N |
| Size | 80mm |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NGML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
