
Axial DC fan, 80mm size, featuring ball bearings for reliable operation. Delivers 19.4 CFM airflow at 1500 RPM, with a 24V operating supply voltage and 700mW power consumption. Constructed from plastic, this fan operates within a temperature range of -4°C to 158°C and produces a noise level of 17 dBA. Mountable via flanges, it utilizes 2-wire leads for termination.
Ebm-Papst 8414NL technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 700mW |
| Mount | Flanges |
| Noise | 17dBA |
| Noise Level | 17 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1500RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 1500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.209lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
