
Axial DC fan, 80mm size, delivering 26.5 CFM airflow at 2050 RPM. Features a 24V voltage rating, 1.1W power consumption, and operates within a -4°C to 158°C temperature range. Equipped with durable ball bearings and tin-plated contacts, this fan offers a low noise level of 21 dBA. Mountable via flanges, it includes 2-wire leads for termination and holds UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 8414NML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 26.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 21dBA |
| Noise (dB) | 21dB |
| Noise Level | 21 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| RPM | 2050RPM |
| Series | 8400N |
| Size | 80mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
