High-performance axial fan, 80x25mm, featuring a 24VDC operating supply voltage and 2600 RPM speed. Delivers 34.1 CFM airflow with a noise level of 27dBA. Constructed with durable plastic and equipped with ball bearings for extended reliability. Rated IP68 for waterproof and dust-tight operation, suitable for temperatures from -4°C to 70°C. Power consumption is 1.4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 8414NMU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 34.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Noise | 27dBA |
| Noise Level | 27dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.4W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | 8400NU |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8414NMU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
