Ebm-Papst 8452 GM technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 25.4 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8 to 15V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 34.1CFM |
| Noise Level | 32dB |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 8452 GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.