
Axial fan with 80mm height and 38mm depth, delivering 33.5 CFM airflow at 3200 RPM. Features Sintec bearing, metal construction, and terminal termination for 115VAC, 60Hz operation. Maximum power consumption is 11W, with an operating temperature range of 14°C to 167°C. Mountable via flanges, this fan produces 41 dBA noise.
Ebm-Papst 8500A technical specifications.
| Airflow | 33.5CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 80mm |
| Lead Free | Contains Lead |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 41 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 11W |
| RPM | 3200RPM |
| Series | 8000A |
| Speed | 3200RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
