
Axial fan, 80mm size, delivering 35.9 CFM airflow at 3200 RPM. Features a sleeve bearing and operates at 115VAC, 60Hz with 11W power consumption. Constructed with a metal housing, this fan has a depth and length of 79.5mm and a height/thickness of 38mm. It operates within a temperature range of 14°C to 75°C and produces a noise level of 34 dBA. Mounting is via flanges, and termination is by leads.
Ebm-Papst 8500N technical specifications.
| Airflow | 35.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 60Hz |
| Height | 38mm |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.08lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8500N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
