
The 8506A axial ball bearing fan from Ebm-Papst features a metal construction with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It measures 79.5mm in depth, 38mm in height, and 79.5mm in length, with a power consumption of 11W. The fan is designed for operation at 115V and has a noise level of 42 dB at 60 Hz.
Ebm-Papst 8506A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Noise Level | 42 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Series | 8506 |
| Termination | Leads |
| Voltage Rating | 115V |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8506A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
