
Axial AC fan with ball bearing, delivering 35.9 CFM airflow at 3300 RPM. Features a robust metal construction with dimensions of 79.5 x 79.5 x 38mm and operates at 115V, 60Hz with 11W power consumption. This fan offers a noise level of 35 dB and a wide operating temperature range from -40°C to 95°C, suitable for general thermal management applications. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 8506N technical specifications.
| Airflow | 35.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 60Hz |
| Height | 38mm |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 3300RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.08lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8506N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.