
Axial AC fan, 80mm size, delivering 29.4 CFM airflow at 2700 RPM. Features a sleeve bearing, metal construction, and operates on 230V AC at 50Hz, consuming 12W. Dimensions are 80mm width, 38mm height, and 79.5mm depth, with a noise level of 30 dBA. Suitable for operation between 14°C and 70°C, with lead termination and flange mounting.
Sign in to ask questions about the Ebm-Papst 8550N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8550N technical specifications.
| Airflow | 29.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 79.5mm |
| Frequency | 50Hz |
| Height | 38mm |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 2700RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.08lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8550N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
