
Axial AC fan with ball bearing, delivering 28.3 CFM airflow at 37 dBA noise level. Features a 230V voltage rating and operates at 50 Hz with a speed of 2800 RPM. Dimensions are 79.5mm x 79.5mm x 38mm, with a maximum operating temperature of 194°C and a minimum of -40°C. This lead-free component has a maximum power dissipation of 12W and utilizes terminals for termination, designed for flange mounting.
Ebm-Papst 8556A technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2800RPM |
| Series | 8000A |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8556A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
