
Tubeaxial axial fan, 80mm square, 38mm thickness, delivering 29.4 CFM airflow at 2800 RPM. Features ball bearings for durability and operates on 230 VAC, 50 Hz with a 12W power consumption. Constructed from metal with flange mounting, this fan offers a noise level of 31 dBA and operates within a -40°C to 90°C temperature range.
Ebm-Papst 8556N technical specifications.
| Airflow | 29.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 31dBA |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 2800RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
