
The 8556TV axial fan from Ebm-Papst features a maximum airflow of 23.5CFM and a maximum operating temperature of 194°C. It has a ball bearing type and is designed for lead-free applications. The fan operates at a maximum power dissipation of 12W and a maximum voltage rating of 230V. It is available in a package quantity of 25 units and has a weight of 0.816lb.
Sign in to ask questions about the Ebm-Papst 8556TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8556TV technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| RPM | 2750RPM |
| Series | 8000TV |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.816lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8556TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.