Tubeaxial fan, 80mm size, delivering 34 CFM airflow at 2700 RPM. Features sleeve bearing for reliable operation, metal construction, and a depth of 79.5mm. Operates on 230 VAC, 50/60Hz with a power consumption of 12W. Rated for 95°C maximum operating temperature and includes wire lead termination.
Ebm-Papst 8560N technical specifications.
| Airflow | 34CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 80mm |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Noise (dB) | 50dB |
| Noise Level | 50 dBA |
| Operating Frequency | 50/60Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 8000N |
| Size | 80mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8560N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.