
Axial AC fan with sleeve bearing, delivering 27.7 CFM airflow at 2500 RPM. Features a 115V operating supply voltage and 60 Hz operating frequency, with a noise level of 28 dBA. Constructed with a metal housing, this fan measures 79.5mm in length and width, with a 38mm depth, and supports flange mounting. Operates within a temperature range of 14°C to 70°C, consuming 11W of power.
Sign in to ask questions about the Ebm-Papst 8800N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8800N technical specifications.
| Airflow | 27.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Lead Free | Contains Lead |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 2500RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8800N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
