The 8800V fan from Ebm-Papst features an airflow of 28CFM and a bearing type of Sintec. It has a package case type of axial and measures 79.5mm in depth and 38mm in height. The fan is lead-free and has a maximum power dissipation of 11W. It is designed for flange mount and has a noise level of 28dBA. The fan operates at a frequency of 50 or 60 Hz and is packaged in bulk. It is not radiation hardened and has a voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 8800V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 28CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 79.5mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8000V |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8800V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.