
The 8830A fan from Ebm-Papst features an axial package with a height of 80mm and a length of 80mm. It operates at a maximum speed of 1950RPM and has a maximum operating temperature of 176°C. The fan is designed for use in applications with an operating supply voltage of 115V and a maximum power dissipation of 8W. It is constructed with a lead-free material and has a noise level of 29 dB.
Sign in to ask questions about the Ebm-Papst 8830A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 8830A technical specifications.
| Airflow | 20CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| RPM | 1950RPM |
| Series | 8000A |
| Speed | 1950RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8830A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.