
Axial AC fan, 115V, 8W, delivering 21.2 CFM airflow at 1950 RPM. Features a durable metal construction with Sintec bearings, operating at 60Hz. Dimensions are 80mm x 80mm x 38mm, with a noise level of 21 dBA. Mounting is via flanges, and termination is through leads. Maximum operating temperature is 80°C.
Ebm-Papst 8830N technical specifications.
| Airflow | 21.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 80mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 21dBA |
| Noise (dB) | 21dB |
| Noise Level | 21 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1950RPM |
| Series | 8000N |
| Size | 80mm |
| Speed | 1950RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.08lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8830N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
