
Axial fan, 80mm height and 38mm width, delivering 17.1 CFM airflow at 1750 RPM. Features Sintec bearings, metal construction, and terminal termination. Operates at 230VAC and 50Hz, with a maximum power dissipation of 9W. Suitable for operating temperatures from 14°C to 176°C, and mounts via flanges.
Ebm-Papst 8880A technical specifications.
| Airflow | 17.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Power Consumption | 9W |
| RPM | 1750RPM |
| Series | 8000A |
| Speed | 1750RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8880A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
