Ebm-Papst 9292512001 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 60mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RPM | 11700RPM |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 9292512001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.