Ebm-Papst 9607-2-4013 technical specifications.
| Diameter | 223mm |
| Lead Free | Lead Free |
| Length | 223mm |
| Thickness | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9607-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.