
Axial AC fan with ball bearing, delivering 79.5 CFM airflow at 42 dBA noise level. Features a 115V operating supply voltage and 60Hz frequency. Constructed with a metal housing, this fan measures 119mm x 119mm x 25mm and operates within a temperature range of -40°C to 70°C. Power consumption is 12W, with a speed of 2850 RPM.
Sign in to ask questions about the Ebm-Papst 9906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 9906 technical specifications.
| Airflow | 79.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | 9900 |
| Size | 120mm |
| Speed | 2850RPM |
| Termination | Terminals |
| Thickness | 25mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
