
Axial fan, 119mm x 25mm, delivers 58.9 CFM airflow at 2100 RPM. Features durable ball bearings and a metal construction for reliable operation. Designed for 115VAC, 60Hz supply with a power consumption of 8W. Operates across a wide temperature range from -40°C to 176°C. Terminals facilitate easy connection.
Ebm-Papst 9906L technical specifications.
| Airflow | 58.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 25mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2100RPM |
| Series | 9900 |
| Size | 120mm |
| Speed | 2100RPM |
| Termination | Terminals |
| Thickness | 25mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9906L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
