
This 28mm radial capacitor has a capacitance of 2uF with a tolerance of 5%. It is made from thermoplastic and is lead free. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in bulk with 10 units per package and is not Reach SVHC compliant. The capacitor is mounted on a PCB and has a termination of through hole.
Sign in to ask questions about the Ebm-Papst 99283-4-7320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 99283-4-7320 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Diameter | 28mm |
| Dielectric Material | Aluminium |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 99283-4-7320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
