
Axial AC fan with ball bearing, delivering 68.9 CFM airflow at 37 dBA noise level. Features a 230V operating supply voltage and 50 Hz frequency. Constructed with a metal housing, this fan measures 119mm x 119mm x 25mm and operates within a temperature range of -40°C to 158°C, consuming a maximum of 14W. Mountable via flanges, it includes terminal terminations and operates at 2450 RPM.
Sign in to ask questions about the Ebm-Papst 9956 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 9956 technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 25mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 14W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2450RPM |
| Series | 9900 |
| Size | 120mm |
| Speed | 2450RPM |
| Termination | Terminals |
| Thickness | 25mm |
| Voltage Rating | 230V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9956 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
