Fan Kit, ebm-papst, 9956L-KR1 AC 84m/h 1850rpm 9956L Axial Fan, LZ120/1.5 Fan Lead, PMFA120T Fan Filter 9.5W 230 V ac
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 9956L-KR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Noise Level | 29dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 9.5W |
| Speed | 1850RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9956L-KR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.