
Axial AC fan, 230V operating supply voltage, 50Hz frequency, delivering 61.2 CFM airflow at 2250 RPM. Features ball bearing type for durability and an aluminium construction. Operates within a temperature range of -40°C to 176°C, with a maximum power dissipation of 10W. Mounting is facilitated by flanges, and termination is via quick connect. Noise level is rated at 35 dBA.
Ebm-Papst 9956M technical specifications.
| Airflow | 61.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Radiation Hardening | No |
| RPM | 2250RPM |
| Series | 9900 |
| Size | 120mm |
| Speed | 2250RPM |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 9956M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
