Ebm-Papst A2D200-AA02-01 technical specifications.
| Airflow | 553CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 195mm |
| Height | 200mm |
| Length | 200mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 70W |
| Max Supply Voltage | 400V |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 67,70 dB |
| Operating Frequency | 50|60 Hz |
| Power Consumption | 70W |
| Ratings | IP44 |
| RPM | 3150RPM |
| Series | A |
| Speed | 3150RPM |
| Voltage Rating | 230V |
| Weight | 3.7lb |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D200-AA02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
