Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst A2D250-AI02-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst A2D250-AI02-01 technical specifications.
| Airflow | 1148.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 251mm |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 140W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 2650RPM |
| Series | A2D250 |
| Termination | Lead Wire |
| Voltage Rating | 400V |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2D250-AI02-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
