Axial fan delivering 542.2 CFM airflow, featuring ball bearings for reliable operation. This component operates within a temperature range of -13°C to 149°C and has a maximum power dissipation of 78W. Rated IP44 and RoHS compliant, it mounts via flanges and utilizes wire leads for termination. The fan operates at 2900 RPM with a noise level of 65 dBA, suitable for 50/60 Hz frequencies and a 230V rating.
Checking distributor stock and pricing after the page loads.
Ebm-Papst A2E200-AH38-01 technical specifications.
| Airflow | 542.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 78W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65,68 dB |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | A2E200 |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 65.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
