
AC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB
Checking distributor stock and pricing after the page loads.
| Airflow | 948.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 250mm |
| Height | 250mm |
| Length | 250mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 165W |
| Mount | Flanges |
| Noise | 72dBA |
| Noise Level | 72,73 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 2750RPM |
| Series | A2E250 |
| Speed | 2750RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 84.5mm |
| RoHS | Compliant |
