
AC axial fan, 230V, delivering 1024 CFM airflow at 2750 RPM. Features a 250mm diameter, 83mm width, and metal construction with flange mounting. Operates within a temperature range of -13°C to 122°C, consuming 165W with a noise level of 73 dBA. Equipped with ball bearings and wire lead termination for 50/60 Hz operation.
Ebm-Papst A2E250-AE65-02 technical specifications.
| Airflow | 1024CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 740mA |
| Diameter | 250mm |
| Height | 250mm |
| Length | 250mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 165W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise (dB) | 73dB |
| Noise Level | 72,73 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Power Consumption | 165W |
| RPM | 2750RPM |
| Series | A |
| Speed | 2750RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 4.9lb |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E250-AE65-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
