The A2E250-AM06-01 is an axial fan with a maximum airflow of 1160.3CFM and a noise level of 69.71 dB. It operates at a speed of 2600RPM and has a maximum operating temperature of 122°C. The fan is rated for 150W and has a voltage rating of 230V. It is designed for use in environments with an IP44 rating and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Ebm-Papst A2E250-AM06-01 technical specifications.
| Airflow | 1160.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 251mm |
| Height | 250mm |
| Length | 250mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Noise Level | 69,71 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 2600RPM |
| Series | A2E250 |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 74mm |
| RoHS | Compliant |
No datasheet is available for this part.