The A4D200-AA04 -01 AC fan from Ebm-Papst features a voltage rating of 230/400V and operates at frequencies of 50/60Hz. It has a nominal speed of 1450/1730RPM and a maximum airflow of 229.55/270.75 cubic meters per hour. The fan can withstand a maximum pressure of 70/100Pa and produces a noise level of 51/55 decibels. It draws a line current of 0.09/0.07 amps and can be mounted using a flange mount. The fan is designed to operate within a temperature range of up to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1450|1730r/min |
| Maximum Airflow | 229.55|270.75CFM |
| Maximum Pressure | 70Pa|100Pa |
| Noise Level | 51|55dB |
| Line Current | 0.09|0.07A |
| Mounting | Flange Mount |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |