The A4D200-AA04 -02 AC fan from Ebm-Papst features a voltage rating of 230/400V and operates at frequencies of 50/60Hz. It has a nominal speed of 1450/1730 RPM and can achieve maximum airflow rates of 229.55/270.75 m³/h. The fan's maximum pressure rating is 70/100 Pa, and it produces noise levels of 51/55 dB. The device is designed for flange mounting and can operate within a maximum temperature range of 80°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1450|1730r/min |
| Maximum Airflow | 229.55|270.75CFM |
| Maximum Pressure | 70Pa|100Pa |
| Noise Level | 51|55dB |
| Line Current | 0.09|0.07A |
| Mounting | Flange Mount |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |